| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Harvard | |
| 20 | |
| 16 | |
| Flash | |
| 28 | |
| 5.5 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 28.25(Max) mm |
| Package Length | 28.25(Max) mm |
| PCB changed | 132 |
| Standard Package Name | QFP |
| Supplier Package | BQFP |
| 132 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
