| Compliant | |
| 5A992.c | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| Floating-Point | |
| 32 | |
| 8000 | |
| ROM | |
| 48KB | |
| 512KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 64 | |
| 1100 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 1.43|1.71|3.13 | |
| 1.5|1.8|3.3 | |
| 1.58|1.89|3.47 | |
| 0 | |
| 95 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.81 |
| Package Width | 25.2(Max) |
| Package Length | 25.2(Max) |
| PCB changed | 1031 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1031 | |
| Lead Shape | Ball |
Never worry about data not properly being processed by using this TMS320DM8168CCYG2 application processor from Texas Instruments it will centralize your processing needs. This part has a minimum operating temperature of 0 °C and a maximum of 95 °C. It has a maximum clock speed of 1100 MHz. This device has a minimum operating supply voltage of 0.8 V and a maximum of 1.05 V. It has romless program memory. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii and supports up to 10Mbps/100Mbps/1000Mbps. This device is made with 0.04um technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

