| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| Floating-Point | |
| 32 | |
| 8000 | |
| ROM | |
| 48KB | |
| 512KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 64 | |
| 1100 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 1.43|1.71|3.13 | |
| 1.5|1.8|3.3 | |
| 1.58|1.89|3.47 | |
| 0 | |
| 95 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.81 |
| Package Width | 25.2(Max) |
| Package Length | 25.2(Max) |
| PCB changed | 1031 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1031 | |
| Lead Shape | Ball |
This TMS320DM8167SCYG2 application processor from Texas Instruments will bring all the crucial parts of processing to your system such as memory and even graphics. This part has a minimum operating temperature of 0 °C and a maximum of 95 °C. It has a maximum clock speed of 1100 MHz. It has romless program memory. This device is based on the ARM Cortex A8 core architecture. This device is made with 0.04um technology. This device has a minimum operating supply voltage of 0.8 V and a maximum of 1.05 V. Its Ethernet interface type is mii and supports up to 10Mbps/100Mbps/1000Mbps.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

