| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 48KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 128 | |
| 0 | |
| 6 | |
| 2 | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 2.81 mm |
| Package Width | 25.2(Max) mm |
| Package Length | 25.2(Max) mm |
| PCB changed | 1031 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1031 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
