| EU RoHS | Compliant |
| ECCN (US) | 5A002a.1. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A8 |
| Core Architecture | ARM |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 8000 |
| Program Memory Type | ROM |
| Program Memory Size | 48KB |
| RAM Size | 512KB |
| Programmability | Yes |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| Number of I/Os | 64 |
| Device Input Clock Speed (MHz) | 1200 |
| USART | 0 |
| UART | 3 |
| USB | 2 |
| SPI | 1 |
| I2C | 2 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 2 |
| Minimum Operating Supply Voltage (V) | 1.43|1.71|3.13 |
| Typical Operating Supply Voltage (V) | 1.8|3.3|1.5 |
| Maximum Operating Supply Voltage (V) | 1.58|1.89|3.47 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 95 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.81 |
| Package Width | 25.2(Max) |
| Package Length | 25.2(Max) |
| PCB changed | 1031 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 1031 |
| Lead Shape | Ball |