| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| Floating-Point | |
| 32 | |
| 6000 | |
| ROM | |
| 48KB | |
| 128KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 128 | |
| 1000 | |
| 0 | |
| 6 | |
| 2 | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 0 | |
| 90 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 684 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 684 | |
| Lead Shape | Ball |
Say goodbye to improper processing and slow output times by implementing this lightning fast TMS320DM8148SCYE2 application processor manufactured by Texas Instruments. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 1000 MHz. This device utilizes 45nm technology. Its Ethernet interface type is mii/gmii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. Its rom program memory is 48KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This device is based on the ARM Cortex A8 core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

