| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A8 |
| Core Architecture | ARM |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 6000 |
| Program Memory Type | ROM |
| Program Memory Size | 48KB |
| RAM Size | 832KB |
| Programmability | Yes |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| Number of I/Os | 128 |
| Device Input Clock Speed (MHz) | 1000 |
| USART | 0 |
| UART | 6 |
| USB | 2 |
| SPI | 4 |
| I2C | 4 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 684 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 684 |
| Lead Shape | Ball |