| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5760 | |
| ROM | |
| 64KB | |
| 320KB | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 720 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| -40 | |
| 90 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) mm |
| Package Width | 19.1(Max) mm |
| Package Length | 19.1(Max) mm |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 529 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

