| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5760 | |
| ROM | |
| 64KB | |
| 320KB | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 720 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) mm |
| Package Width | 19.1(Max) mm |
| Package Length | 19.1(Max) mm |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 529 | |
| Lead Shape | Ball |
Convert informational analog signals to usable information by using this TMS320DM647ZUT7 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 720 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V. Its rom program memory is 64KB. This is a 32 bit processor. This device is based on the C64x core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

