| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | RISC |
| Device Core | ARM926EJ-S |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 8000 |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 32KB |
| Programmability | Yes |
| Interface Type | I2C/SPI/UART/USB |
| Number of I/Os | 33 |
| Device Input Clock Speed (MHz) | 500 |
| USART | 0 |
| UART | 3 |
| USB | 1 |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.235 |
| Typical Operating Supply Voltage (V) | 1.3 |
| Maximum Operating Supply Voltage (V) | 1.365 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 19.1(Max) |
| Package Length | 19.1(Max) |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 529 |
| Lead Shape | Ball |