| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| TMS320DM6467TCUT9 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 32 | |
| 8000 | |
| ROM | |
| 8KB | |
| 32KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 33 | |
| 500 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235 | |
| 1.3 | |
| 1.365 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 19.1(Max) |
| Package Length | 19.1(Max) |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 529 | |
| Lead Shape | Ball |
This TMS320DM6467TCUT9 digital signal processor manufactured by Texas Instruments will convert between time domains. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 500 MHz is its maximum speed. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor. Its rom program memory is 8KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

