Texas InstrumentsTMS320DM6467TCUT1Digital Signal Processors - DSPs

DSP 32bit 500MHz 8000MIPS 529-Pin FCBGA Tray

This TMS320DM6467TCUT1 digital signal processor from Texas Instruments is used to filter and compress real world analog signals to digital for better processing. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 500 MHz is its maximum speed. This device is based on the ARM926EJ-S core architecture. Its rom program memory is 8KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V.

84 parts: Ships in 4 days

    Total$14,568.12Price for 84

    • (84)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 84 parts
      • Price: $173.43

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.