| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 16 | |
| 5832 | |
| ROM | |
| 8KB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 33 | |
| 729 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 19.1(Max) |
| Package Length | 19.1(Max) |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 529 | |
| Lead Shape | Ball |
This TMS320DM6467CCUT7 digital signal processor from Texas Instruments is very easy to use. This DSP processor has an operating temperature range of 0 °C to 85 °C. 729 MHz is its maximum speed. This is a 16 bit processor. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.46 V. It has romless program memory.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

