| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 32 | |
| 6480 | |
| ROM | |
| 8KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 71 | |
| 594 | |
| 4 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235 | |
| 1.3 | |
| 1.365 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
Loosing information is not a problem with this TMS320DM6446AZWT digital signal processor developed by Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 85 °C. 594 MHz is its maximum speed. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V. Its rom program memory is 8KB. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

