| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5600 | |
| 240KB | |
| No | |
| CAN/SPI/UART | |
| 111 | |
| 700 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1|1.71|2.97 | |
| 1.05|1.2|1.8|3.3 | |
| 1.26|1.89|3.63 | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.88(Max) mm |
| Package Width | 23.2(Max) mm |
| Package Length | 23.2(Max) mm |
| PCB changed | 376 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 376 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

