| Not Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| 160KB | |
| No | |
| I2C/SPI | |
| 8 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 548 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 548 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

