| Compliant with Exemption | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 3200 | |
| 160KB | |
| No | |
| I2C/SPI | |
| 8 | |
| 400 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) mm |
| Package Width | 23.1(Max) mm |
| Package Length | 23.1(Max) mm |
| PCB changed | 548 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 548 | |
| Lead Shape | Ball |
Loosing information is not a problem with this TMS320DM640AZDK4 digital signal processor developed by Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 400 MHz is its maximum speed. This device is based on the C64x core architecture. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

