| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 32 | |
| ROM | |
| 8KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 104 | |
| 216 | |
| 1 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235|1.71|3.135 | |
| 1.3|1.8|3.3 | |
| 1.365|1.89|3.465 | |
| -40 | |
| 100 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
The TMS320DM355ZCEA216 digital processor manufactured by Texas Instruments can be implemented in electronics for faster and precise digital signal processing. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 216 MHz is its maximum speed. This is a 32 bit processor. Its rom program memory is 8KB. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V. Its DAC resolution is 10 Bit. This device is based on the ARM926EJ-S core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

