| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 32 | |
| ROM | |
| 8KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 104 | |
| 270 | |
| 1 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235|1.71|3.135 | |
| 1.3|1.8|3.3 | |
| 1.365|1.89|3.465 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

