| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ROM | |
| 8KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 104 | |
| 216 | |
| 1 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 13.1(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

