| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| VLIW | |
| C674x | |
| C674x | |
| Fixed-Point|Floating-Point | |
| 64 | |
| 3648 | |
| 576KB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 375 | |
| 1 | |
| 16 | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95|1.05|1.14|1.25 | |
| 1|1.1|1.2|1.3 | |
| 1.05|1.16|1.32|1.35 | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

