| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C6000 | |
| VLIW | |
| C674x | |
| Fixed-Point|Floating-Point | |
| 32 | |
| 2400 | |
| 448KB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 16 | |
| 300 | |
| 0 | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1.14 | |
| 1.2 | |
| 1.32 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
This TMS320C6747DZKB3 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 300 MHz is its maximum speed. This device is based on the C674x core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V. It has romless program memory. This is a 32 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

