| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C6000 | |
| VLIW | |
| C674x | |
| Fixed-Point|Floating-Point | |
| 32 | |
| 2400 | |
| 320KB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 16 | |
| 300 | |
| 0 | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1.14 | |
| 1.2 | |
| 1.32 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24.2(Max) |
| Package Length | 24.2(Max) |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
This TMS320C6745DPTPA3 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of -40 °C to 85 °C. 300 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device is based on the C674x core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

