| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C67x | |
| C67x | |
| Floating-Point | |
| 32 | |
| 1800 | |
| 264KB | |
| No | |
| I2C/SPI | |
| 300 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.32|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.87(Max) |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 272 | |
| Lead Shape | Ball |
Have easy access to processed analog signals by using this TMS320C6713BZDP300 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 300 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device is based on the C67x core architecture. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.33|3.13 V, while its maximum is 1.47|3.47 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

