| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C67x | |
| C67x | |
| Floating-Point | |
| 32 | |
| 1800 | |
| 264KB | |
| No | |
| I2C/SPI | |
| 225 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.32|3.47 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.87(Max) |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 272 | |
| Lead Shape | Ball |
This TMS320C6713BGDP225 digital signal processor from Texas Instruments is used to filter and compress real world analog signals to digital for better processing. This DSP processor has an operating temperature range of 0 °C to 90 °C. 225 MHz is its maximum speed. It has romless program memory. This device is based on the C67x core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V. This is a 32 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

