Texas InstrumentsTMS320C6671ACYPADigital Signal Processors - DSPs

DSP Fixed-Point/Floating-Point 64bit 1GHz 8000MIPS 841-Pin FCBGA Tray

Simplify digital design with this TMS320C6671ACYPA digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 100 °C. 1000 MHz is its maximum speed. This device is based on the C66x core architecture. This device has a typical operating supply voltage of 1 V. Its minimum operating supply voltage of 0.95 V, while its maximum is 1.05 V. It has romless program memory. This is a 64 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 44
  • Manufacturer Lead Time:
    18 weeks
    • Price: $205.30
    1. 44+$205.30
    2. 50+$203.25
    3. 100+$201.22
    4. 250+$199.21
    5. 500+$197.21
    6. 1000+$195.24
    7. 2500+$193.29
    8. 3000+$191.36
    9. 5000+$189.44
    10. 10000+$187.55

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.