50-75% Off

Texas InstrumentsTMS320C6671ACYPDigital Signal Processors - DSPs

DSP Fixed-Point/Floating-Point 64bit 1GHz 8000MIPS 841-Pin FCBGA Tray

Look no further this TMS320C6671ACYP digital signal processor manufactured by Texas Instruments will exceed your needs. This DSP processor has an operating temperature range of 0 °C to 85 °C. 1000 MHz is its maximum speed. This is a 64 bit processor. This device is based on the C66x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1 V. Its minimum operating supply voltage of 0.95 V, while its maximum is 1.05 V.

44 parts: Ships tomorrow

    Total$6,141.08Price for 44

    • (44)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 44 parts
      • Price: $139.57

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.