| Compliant | |
| 5A991.b.7.a | |
| Active | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C66x | |
| C66x | |
| Fixed-Point|Floating-Point | |
| 64 | |
| 9600 | |
| 128KB | |
| 6.3MB | |
| No | |
| Ethernet/I2C/SPI/UART | |
| 16 | |
| 1200 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 0.95|1.425|1.71 | |
| 1 | |
| 1.05|1.89|1.575 | |
| 0.45 | |
| 0.45 | |
| -40 | |
| 100 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 24.1(Max) mm |
| Package Length | 24.1(Max) mm |
| PCB changed | 841 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 841 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
