| Not Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C66x | |
| C66x | |
| Fixed-Point|Floating-Point | |
| 16 | |
| 8000 | |
| ROM | |
| 128KB | |
| 1MB | |
| Yes | |
| Ethernet/I2C/SPI/UART | |
| 32 | |
| 1000 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95|1.425|1.71 | |
| 1 | |
| 1.05|1.89|1.575 | |
| -40 | |
| 100 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 21.1(Max) |
| Package Length | 21.1(Max) |
| PCB changed | 625 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 625 | |
| Lead Shape | Ball |
This TMS320C6655GZHA digital signal processor manufactured by Texas Instruments will convert between time domains. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 1000 MHz is its maximum speed. This device has a typical operating supply voltage of 1 V. Its minimum operating supply voltage of 0.95 V, while its maximum is 1.05 V. This is a 16 bit processor. Its rom program memory is 128KB. This device is based on the C66x core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

