| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 9600 | |
| ROM | |
| 64KB | |
| Yes | |
| Ethernet/I2C | |
| 16 | |
| 1200 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.045|1.71 | |
| 1.1|1.8 | |
| 1.155|1.89 | |
| -40 | |
| 100 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 2.65 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 561 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 561 | |
| Lead Shape | Ball |
With the TMS320C6474FZUNA2 digital signal processor from Texas Instruments you are able to convert any analog signals to digital. This DSP processor has an operating temperature range of -40 °C to 95 °C. 1200 MHz is its maximum speed. This is a 32 bit processor. Its rom program memory is 64KB. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.1|1.8 V. Its minimum operating supply voltage of 1.045|1.71 V, while its maximum is 1.155|1.89 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

