| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C6000 | |
| VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 8000 | |
| ROM | |
| 64KB | |
| Yes | |
| Ethernet/I2C | |
| 16 | |
| 1000 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.045|1.164|1.71|3.135 | |
| 1.1|1.2|1.8|3.3 | |
| 1.133|1.155|1.89|3.465 | |
| 2.4 | |
| 0.45 | |
| 0 | |
| 100 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 688 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 688 | |
| Lead Shape | Ball |
Optimize your digital system by using this TMS320C6457CCMHA digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 1000 MHz is its maximum speed. This device has a typical operating supply voltage of 1.1|1.8|3.3 V. Its minimum operating supply voltage of 1.045|1.067|1.71|3.135 V, while its maximum is 1.133|1.155|1.89|3.465 V. Its rom program memory is 64KB. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

