| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | C6000 |
| Instruction Set Architecture | Advanced VLIW |
| Device Core | C64x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 8000 |
| Program Memory Size | 32KB |
| RAM Size | 1.1MB |
| Programmability | Yes |
| Interface Type | Ethernet/I2C |
| Number of I/Os | 16 |
| Device Input Clock Speed (MHz) | 1000 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 1.2125|1.43|1.71|3.14 |
| Typical Operating Supply Voltage (V) | 1.25|1.5|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.2875|1.57|1.89|3.46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.74(Max) |
| Package Width | 24.1(Max) |
| Package Length | 24.1(Max) |
| PCB changed | 697 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 697 |
| Lead Shape | Ball |