| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 8000 | |
| 32KB | |
| 1.1MB | |
| No | |
| Ethernet/I2C | |
| 16 | |
| 720 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.164|1.43|1.71|3.14 | |
| 1.2|1.5|1.8|3.3 | |
| 1.236|1.89|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.74(Max) |
| Package Width | 24.1(Max) |
| Package Length | 24.1(Max) |
| PCB changed | 697 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 697 | |
| Lead Shape | Ball |
This TMS320C6454BCTZ7 digital signal processor developed by Texas Instruments will be your greatest tool. This DSP processor has an operating temperature range of 0 °C to 90 °C. 720 MHz is its maximum speed. This device is based on the C64x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.5|1.8|3.3 V. Its minimum operating supply voltage of 1.164|1.43|1.71|3.14 V, while its maximum is 1.236|1.89|3.46 V. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

