| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 3200 | |
| No | |
| Ethernet/I2C/I2S/SPI/UART | |
| 111 | |
| 400 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1|1.71|2.97 | |
| 1.05|1.2|1.8|3.3 | |
| 1.26|1.89|3.63 | |
| 2.4 | |
| 0.4 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
This TMS320C6424ZWT4 digital signal processor from Texas Instruments will convert your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 400 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.05|1.2|1.8|3.3 V. Its minimum operating supply voltage of 1|1.71|2.97 V, while its maximum is 1.26|1.89|3.63 V. It has romless program memory. This device is based on the C64x core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

