Texas InstrumentsTMS320C6416TBGLZ6Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Tray

The real word uses analog, but convert it to digital for easy processing by using this TMS320C6416TBGLZ6 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 600 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.1 V. Its minimum operating supply voltage of 1.05 V, while its maximum is 1.16 V. This device is based on the C64x core architecture. This is a 32 bit processor.

No Stock Available

Quantity Increments of 60 Minimum 60
  • Manufacturer Lead Time:
    18 weeks
    • Price: $210.86
    1. 60+$210.86
    2. 300+$208.75
    3. 1500+$206.66
    4. 3000+$204.60
    5. 6000+$202.55
    6. 9000+$200.52
    7. 12000+$198.52
    8. 15000+$196.53
    9. 24000+$194.57
    10. 30000+$192.62

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.