| Compliant with Exemption | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 6800 | |
| 1056KB | |
| No | |
| 16 | |
| 850 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.16|3.14 | |
| 1.2|3.3 | |
| 1.24|3.46 | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 532 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 532 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

