| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Advanced VLIW | |
| Fixed-Point | |
| 32 | |
| 2400 | |
| 288KB | |
| No | |
| 300 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 532 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 532 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

