| Compliant with Exemption | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 3200 | |
| 160KB | |
| No | |
| 16 | |
| 400 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 288 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 288 | |
| Lead Shape | Ball |
This TMS320C6410ZTS400 digital signal processor from Texas Instruments will solve all your signal problems. This DSP processor has an operating temperature range of 0 °C to 90 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. This is a 32 bit processor. This device is based on the C64x core architecture. It has romless program memory.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

