| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C62x | |
| Fixed-Point | |
| 32 | |
| 1600 | |
| ROMLess | |
| 128KB | |
| Yes | |
| SPI | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.43|3.14 | |
| 1.5|3.3 | |
| 1.57|3.46 | |
| 0 | |
| 90 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 288 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 288 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
