| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C62x | |
| Fixed-Point | |
| 16 | |
| 2400 | |
| 896KB | |
| No | |
| SPI | |
| 300 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3.14|1.43 | |
| 3.3|1.5 | |
| 3.46|1.57 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 18.1(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 384 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 384 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

