| Not Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C62x | |
| Fixed-Point | |
| 16 | |
| 2000 | |
| 256KB | |
| No | |
| SPI | |
| 250 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 352 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 352 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

