| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| Fixed-Point | |
| 32 | |
| 600 | |
| ROM | |
| 128KB | |
| 320KB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 32 | |
| 1 | |
| 10 | |
| 120 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 1.24 | |
| 1.3 | |
| 1.43 | |
| -10 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 118 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 118 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
