| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C5000 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 16 | |
| ROM | |
| 128KB | |
| 320KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 200 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 0 | |
| 0 | |
| 1.65|2.48|2.97 | |
| 1.8|2.75|3.3 | |
| 1.98|3.02|3.63 | |
| -10 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 196 | |
| Lead Shape | Ball |
Never worry about signal distortion with this TMS320C5517AZCH20 digital signal processor manufactured by Texas Instruments. This DSP processor has an operating temperature range of -10 °C to 70 °C. 200 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.8|2.75|3.3 V. Its minimum operating supply voltage of 1.65|2.48|2.97 V, while its maximum is 1.98|3.02|3.63 V. This device is based on the C55x core architecture. Its rom program memory is 128KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

