| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced Harvard | |
| Fixed-Point | |
| 16 | |
| 28.5 | |
| ROM | |
| 4KB | |
| 20544B | |
| Yes | |
| 57 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 2.4 | |
| 0.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

