| EU RoHS | Compliant |
| ECCN (US) | 3A991.a.2 |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | C2000 |
| Instruction Set Architecture | RISC |
| Device Core | C28x |
| Core Architecture | C28x |
| Maximum CPU Frequency (MHz) | 200 |
| Maximum Clock Rate (MHz) | 200 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | ROM |
| Program Memory Size | 16KB |
| RAM Size | 516KB |
| Programmability | Yes |
| Interface Type | CAN/I2C/SPI/UART |
| Number of I/Os | 88 |
| No. of Timers | 3 |
| USART | 0 |
| UART | 3 |
| USB | 0 |
| SPI | 2 |
| I2C | 1 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 0 |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.05|3.14 |
| Typical Operating Supply Voltage (V) | 1.1|3.3 |
| Maximum Operating Supply Voltage (V) | 1.16|3.46 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 179 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 179 |