| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 300 | |
| 300 | |
| 32 | |
| ROM | |
| 16KB | |
| 260KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 88 | |
| 3 | |
| 9 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.41 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

