| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 40 | |
| ROM | |
| 64KB | |
| 9280B | |
| Yes | |
| UART | |
| 80 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Ideal for modern day discrete processing this TMS320C206PZA80 digital signal processor developed by Texas Instruments will exceed your needs. This DSP processor has an operating temperature range of -40 °C to 85 °C. 80 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.6|5.5 V. Its rom program memory is 64KB. This is a 16 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

