Traco PowerTMR 1-4812DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 0.083 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 2.5(Max) | |
| 220 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 78(Typ) | |
| Negative | |
| -40 | |
| 95 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 7.62 |
| Package Length | 17 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

