Traco PowerTMR 1-0511SMDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 2.5(Max) | |
| 220 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 78(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 3.3 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.45 |
| Package Width | 13.7 |
| Package Length | 18.9 |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

