Traco PowerTMR 0522DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V 0.083A/0.083A 2W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| -12|12 | |
| 0.083 | |
| 2 | |
| 1600VDC | |
| DC/DC | |
| 2.5(Max) | |
| 650 | |
| Yes | |
| 0.8% | |
| 0.2% | |
| 82(Typ) | |
| Positive | |
| -40 | |
| 92 | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.1 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

